Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoB-K-F-1-6-125-G1/2-TX-TC
Order Code3910182
Product RangeB-K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 252.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 252.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoB-K-F-1-6-125-G1/2-TX-TC
Order Code3910182
Product RangeB-K Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Max1200°C
Measured Temperature Max1200°C
Sensor Body MaterialStainless Steel
Probe Length - Imperial4.93"
Probe Length - Metric125mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Product RangeB-K Series
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
1200°C
Sensor Body Material
Stainless Steel
Probe Length - Metric
125mm
Probe Diameter - Metric
6mm
Measured Temperature Min
0°C
Measured Temperature Max
1200°C
Probe Length - Imperial
4.93"
Probe Diameter - Imperial
0.24"
Product Range
B-K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266