Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoADHT-060/480V/3P
Order Code3906956
Product RangeADHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 15,441.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15,441.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoADHT-060/480V/3P
Order Code3906956
Product RangeADHT Series
Technical Datasheet
Duct Heater TypeProcess Air and Duct Heater
Supply Voltage480V
Power Consumption60kW
Watt Density20W/in²
Outlet Air Temperature Max648°C
Flow Rate Max-
Heated Length - Imperial-
Heated Length - Metric-
Outer Diameter12.07mm
Inlet NPT-
Outlet NPT-
Sheath MaterialIncoloy
Phase Type3 Phase
No. of Heating Elements36
Product RangeADHT Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Duct Heater Type
Process Air and Duct Heater
Power Consumption
60kW
Outlet Air Temperature Max
648°C
Heated Length - Imperial
-
Outer Diameter
12.07mm
Outlet NPT
-
Phase Type
3 Phase
Product Range
ADHT Series
Supply Voltage
480V
Watt Density
20W/in²
Flow Rate Max
-
Heated Length - Metric
-
Inlet NPT
-
Sheath Material
Incoloy
No. of Heating Elements
36
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001