Print Page
85 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.430 |
5+ | € 2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20002
Order Code3376231
Product RangeOL2
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric40mm
External Width - Metric80mm
External Depth - Metric-
IP RatingIP44
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.15"
External Depth - Imperial-
Product RangeOL2
SVHCNo SVHC (14-Jun-2023)
Product Overview
An IP44 rated junction box enclosure with membrane gland and snap on, pressure lid. The modern design features guides on the bottom for fitting terminal blocks. The enclosure, that is suitable for wall mounting, is constructed from thermoplastic material with insulating & self-extinguishing properties that conform with IEC 695-2-1 and is also ROHS compliant.
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
40mm
External Depth - Metric
-
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Thermoplastic
External Width - Metric
80mm
IP Rating
IP44
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
OL2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06