Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTUW10JR47E
Order Code4046137
Product RangeTUW Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTUW10JR47E
Order Code4046137
Product RangeTUW Series
Technical Datasheet
Resistance0.47ohm
Product RangeTUW Series
Power Rating10W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient0
Product Length49mm
Product Width10mm
Product Height9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
0.47ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
0
Product Width
10mm
Operating Temperature Min
-
Qualification
-
Product Range
TUW Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
49mm
Product Height
9mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01041
Product traceability