Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoL50J1R0E
Order Code2145798
Product Range270 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoL50J1R0E
Order Code2145798
Product Range270 Series
Technical Datasheet
Resistance1ohm
Product Range270 Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.625kV
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length101.6mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The L50J1R0E is a 1Ω 50W through-hole mounting Fixed Resistor is equipped with solder lug terminals for soldering or sturdy bolt connection. The L series resistor when secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. The 270 type resistor features all-welded construction and durable lead free vitreous enamel coating. Suitable for rugged applications.
- High wattage applications
- Flame-resistant coating
- All-welded construction
- Mounting brackets not included
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
101.6mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
270 Series
Resistance Tolerance
± 5%
Voltage Rating
1.625kV
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045133
Product traceability