Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFSR01CE
Order Code3013696
Product RangeFSR Series
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR01CE
Order Code3013696
Product RangeFSR Series
Technical Datasheet
Force Sensor Type-
Load Capacity5kg
Force Sensor Technology-
Force Range Max5kg
Force Range Min-
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingSurface Mount
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
FSR series is a force sensing resistor exhibits the unique characteristic of dynamic resistance related to the amount of applied force. Typical force-sensing resistors are characterized for HumanMachine Interface (HMI) or Machine-Machine Interface (MMI) applications with a sensing range from circa 20g to 5Kg. Specific device characteristics will depend on the size, shape and materials used in construction. Force-sensing resistors are intended for applications where a delta in applied force is to be detected. They are not intended for high accuracy or specific weight measurement applications.
- 39.70 x 39.70mm active area
- Standard square format
- Connector housing (female, equivalent to Nicomatic 14106-12 and OF02)
Technical Specifications
Force Sensor Type
-
Force Sensor Technology
-
Force Range Min
-
Supply Voltage Max
-
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Load Capacity
5kg
Force Range Max
5kg
Supply Voltage Min
-
Sensor Mounting
Surface Mount
Operating Temperature Min
-20°C
Product Range
FSR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504