Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoCS5DR003E
Order Code4046044
Technical Datasheet
Resistance0.003ohm
Product Range0
Power Rating5W
Resistor TechnologyCurrent Sense
Resistor Case / PackageSIP
Resistance Tolerance± 0.5%
Temperature Coefficient± 30ppm/°C
Product Length38mm
Product Width8.5mm
Product Height0
Operating Temperature Min-25°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Resistance
0.003ohm
Power Rating
5W
Resistor Case / Package
SIP
Temperature Coefficient
± 30ppm/°C
Product Width
8.5mm
Operating Temperature Min
-25°C
Qualification
-
Product Range
0
Resistor Technology
Current Sense
Resistance Tolerance
± 0.5%
Product Length
38mm
Product Height
0
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0147
Product traceability