Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoCR401-25AE
Order Code4037084
Product RangeCR Series
Technical Datasheet
Thermal Resistance5.4°C/W
External Width - Metric40mm
External Height - Metric75mm
External Length - Metric25mm
External Diameter - Metric-
External Width - Imperial1.57"
External Height - Imperial2.95"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeCR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
5.4°C/W
External Height - Metric
75mm
External Diameter - Metric
-
External Height - Imperial
2.95"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
40mm
External Length - Metric
25mm
External Width - Imperial
1.57"
External Length - Imperial
0.98"
Product Range
CR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06402