Print Page
Image is for illustrative purposes only. Please refer to product description.
5,391 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.000 |
| 10+ | € 1.480 |
| 50+ | € 1.350 |
| 100+ | € 1.210 |
| 250+ | € 1.140 |
| 500+ | € 1.100 |
| 1000+ | € 1.070 |
| 2500+ | € 1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1163ATK/0Z
Order Code4262289
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
Data Rate Max5Mbps
Supply Voltage Min3V
Supply Voltage Max28V
IC Case / PackageHVSON
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1163ATK/0Z is a mini high-speed CAN system basis chip with standby mode. It is a mini high-speed CAN system basis chip (SBC) containing an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver and an integrated 5V/100mA supply for a microcontroller. The UJA1163A can be operated in very-low-current Standby mode with bus wake-up capability and supports ISO 11898-6 compliant autonomous CAN biasing. This implementation enables reliable communication in the CAN FD fast phase at data rates upto 5Mbit/s.
- Autonomous bus biasing according to ISO 11898-6
- Bus connections are truly floating when power to pin BAT is off
- CAN bus pins short-circuit proof to ±58V
- Battery and CAN bus pins protected against automotive transients according to ISO 7637-3
- Very low quiescent current in standby mode with full wake-up capability
- 5V nominal output, ±2% accuracy, 100mA output current capability
- Current limiting above 150mA, on-resistance of 5ohm(max)
- Support for microcontroller RAM retention down to a battery voltage of 2V
- Undervoltage reset at 90% of nominal value
- HVSON14 package, virtual junction temperature range from -40°C to +150°C
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Supply Voltage Min
3V
IC Case / Package
HVSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
Data Rate Max
5Mbps
Supply Voltage Max
28V
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
Product traceability