Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoUDA1342TS/N1
Order Code1854055
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs4
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleSSOP
No. of Pins28Pins
No. of Input Channels4Channels
No. of Output Channels2Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio99dB
IC Interface Type-
Supply Voltage Range2.7V to 3.6V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
SSOP
No. of Input Channels
4Channels
ADC / DAC Resolution
24bit
IC Interface Type
-
Product Range
-
MSL
MSL 2 - 1 year
No. of ADCs
4
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
28Pins
No. of Output Channels
2Channels
ADCs / DACs Signal to Noise Ratio
99dB
Supply Voltage Range
2.7V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175