Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 106.670 |
Product Information
Product Overview
The TWR-S12GN32-KIT is a demonstration board for the MC9S12GN32 microcontroller; an automotive, a low cost, high performance, 16bit microcontroller in a low pin count device. The MC9S12GN32 provides 16bit wide accesses, without wait states, for all peripheral accesses. The MC9S12GN32 targets automotive applications requiring LIN/J2602 communications. Examples include body controllers, occupant detection, etc. The board is designed to interface to the NXP tower system, a modular development platform which aids in rapid prototyping and tool reuse. An integrated open source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. An I/O ring around the MCU also provided easy access to all signals.
- MC9S12GN32 MCU, 48LQFP
- 32KB flash, 1024B EEPROM and 2048B RAM memory
- 2x3 BDM port connector for external BDM cable
- USB mini-AB connector for OSBDM
- Power input from integrated OSBDM
- Power input from on board regulator
- Power input from LIN connectors
- Power input from tower system edge connector
- Five push button switches, 4 user, 1 reset
- Seven LED indicators, 4 user, 2 OSBDM, 1 Power 5K ohm POT with LP filter
Applications
Automotive, Industrial
Contents
TWR-S12GN32 board with a MC9S12GN32 16bit MCU, USB cable, DB9 to IDC 2X5 Socket Header, NXP Warranty Card, Technical Information Center NXP Semiconductor CodeWarrior Development Studio for S08/HC08 and HC(S)12 Special Edition w/Service Pack CD.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
S12G
S12
Demo Board MC9S12GN32, DB9 to IDC 2X5 Socket Header, USB Cable, Warranty Card, Software CD
No SVHC (27-Jun-2024)
16bit
S12
MC9S12GN32
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate