Product Information
Product Overview
The TWR-PXN20 is a tower system module for PXN20 power architecture microcontroller. This module is a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. Elevate design to the next level with this industrial power house by building tower system today. The 32bit dual core PXN20 power architecture microcontrollers support a variety of communication protocols, allowing the designer to put together a cost effective, reliable industrial gateway with cutting-edge performance. A large amount of on chip flash, on-chip SRAM with error correction code capability, 36 channel ADC, dual cores and a host of serial I/Os make the PXN20 a compelling solution for your next design cycle.
- MPXN2020VMG116 up to 116MHz 32bit dual core MCU
- RS485 half duplex transceiver
- CAN and RS232 transceiver
- Four LEDs for user interface
- Two mechanical push buttons for user interface
- MMA8451Q three axis accelerometer
- General purpose tower plug in (TWRPI) socket
- OSJTAG open source JTAG debug interface (MC9S08JM60)
- OSJTAG virtual serial port using USB
- Potentiometer for ADC measurements
Applications
Communications & Networking, Automation & Process Control, Test & Measurement, Embedded Design & Development
Contents
PXN20 MCU board, DVD software, Cables.
Technical Specifications
NXP
PXN20
Power Architecture
Module for PXN20, USB Cable
No SVHC (17-Dec-2015)
32bit
Power Architecture
-
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate