Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTWR-LS1021A-PC
Order Code2890647
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1,405.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,405.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-LS1021A-PC
Order Code2890647
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorIQ LS1
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core NumberLS1021A
Kit ContentsDev Tower System Module TWR-LS1021A, Power Cord, Linux/Codewarrior ARM toolchain S/W, User Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-LS1021A module is a development system based on the QorIQ® LS1021A processor. This feature-rich, high-performance processor module can be used standalone or as part of an assembled Tower® System development platform.
- QorIQ LS1021A processor dual ARM Cortex-A7 cores
Contents
One TWR-LS1021A module, Power cord, Connector cables, Linux and CodeWarrior arm toolchain software, Reference design (schematics, layout and BOM available), Quick start guide and user's guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ LS1
Core Sub-Architecture
Cortex-A7
Kit Contents
Dev Tower System Module TWR-LS1021A, Power Cord, Linux/Codewarrior ARM toolchain S/W, User Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LS1021A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025