Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 168.270 |
Product Information
Product Overview
The TWR-KW24D512 is a Tower System Module for MKW22D512V and MKW24D512V microcontroller. The Kinetis KW2x MCUs are a low-power, compact integrated family of devices consisting of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM® Cortex®-M4 core system with connectivity and precision mixed-signal analogue peripherals. Fully compliant IEEE 802.15.4 standard 2006 transceiver supports 250kbps O-QPSK data in 5.0MHz channels and full spread-spectrum encode and decode.
- Can use PCB F antenna or bypass for external antenna via RF connector
- USB port to interface with PC
- Configurable I/O access
- LEDs and switches for demonstration, monitoring and control
- BeeKit tool with stacks and applications
- Programmable frequency clock output (CLK_OUT)
- External serial flash for over-the-air programming (OTP) support
- Integrated open-standard serial and debug interface (OpenSDA)
- 32MHz Reference oscillator
- 2.4GHz Frequency operation (ISM)
Applications
Embedded Design & Development
Contents
Tower system module, USB cable and Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis KW2x
Cortex-M4
Dev Board MKW24D512VHA5
No SVHC (27-Jun-2024)
32bit
ARM
MKW24D512VHA5
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate