Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 166.730 |
Product Information
Product Overview
TWR-KL43Z48M is a Kinetis® KL43, KL33, KL27, KL17 48MHz MCUs Tower® system module. It is based on the NXP® 48MHz Arm® Cortex®-M0+ MKL43Z256VLH4 MCU and is a development tool for the Kinetis® KL43, KL33, KL27, KL17 families. The TWR-KL43Z48M module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KL43Z48M is supported by a range of NXP and third-party development software.
- MKL43Z48M MCU: 48MHz, 256/32/16KB flash/RAM/ROM-based boot loader, sLCD controller, 64 LQFP package
- Tower system-compatible MCU module
- Dual role USB interface with Micro-AB USB connector
- General-purpose pin header to directly access MCU signals
- Onboard debug circuit MK20D50 openSDA with virtual serial port
- 6-Axis Xtrinsic sensor with integrated linear accelerometer and magnetometer (FXOS8700CQ)
- 4 user-controllable LEDs, 2 user push-button switch, infrared transmit and receive
Contents
TWR-KL43Z48M tower system module, TWRPI-SLCD tower system plug-in module, Two micro USB cables, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - KL43
Cortex-M0+
Dev Board MKL43Z256VLH4, TWRPI-SLCD Plug-In Module, 2x3ft A to micro-B USB Cables/Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKL43Z256VLH4
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate