Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 270.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 270.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K80F150M
Order Code2508322
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K80
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK80FN256VDC15
Kit ContentsDev Board MK80FN256VDC15, Quick Start Guide, Supporting Cables
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-K80F150M is a Tower System Module for the Kinetis K80, K81 and K82 150MHz 32-bit ARM cortex-M4 microcontrollers. The board features the Kinetis MK80FN256VDC15 low-power MCU with 256kB flash, 256kB SRAM, USB and XIP QuadSPI capabilities. The board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Onboard debug circuit - K20DX128VFM5 OpenSDA with virtual serial port
- 2x 32Mbit (4MB) dual on-board QuadSPI memory at 1.8V
- 64Mbit (8MB) SDRAM memory
- Five user-controlled status LEDs
- Two capacitive touch pads
- Two mechanical push buttons
- Standalone full-speed USB host and device function
- Potentiometer
- microSD Card slot
- EMVSIM card interface
- Ten axis sensor system
- FXOS8700CQ 3D accelerometer + 3D magnetometer
- MPL3115A2 digital pressure sensor
- FXAS21002C 3-axis gyroscope
- Socket for touch keypad plug-in (TWRPI-TOUCH-STR)
- Board power select with 3.3 or 1.8V MCU operation
- Independent, battery-operated power supply for real-time clock (RTC) module
- Software support and application development is offered through the Kinetis software development kit
Applications
Test & Measurement, Industrial
Contents
Board, Supporting cables and Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K80
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board MK80FN256VDC15, Quick Start Guide, Supporting Cables
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK80FN256VDC15
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254919