Product Information
Product Overview
The TWR-K60N512-IAR is an IAR KickStart kit for Kinetis K60 MCU. Developed in conjunction with IAR systems, this kit speeds your time to market with packaged evaluation-boards, software development tools, example projects and RTOS BSPs. The TWR-K60N512-IAR can operate as a standalone evaluation-board and the J-Link lite for cortex-M debug probe will bring you advanced debugging features through serial wire debug (SWD). The TWR-K60N512-KIT is a development tool for the K60 and K10/20 families of Kinetis microcontrollers. This kit is part of the NXP tower system, a modular reusable development platform that allows designers to get to market faster with packaged evaluation-boards, tools and runtime software. The K60 microcontroller module can operate as a standalone debug tool and can be purchased separately from the kit, its part number is TWR-K60N512.
- K60N512 in 144 MAPBGA
- Capacitive touch pads
- Integrated, open-source JTAG
- MMA7660 3 axis accelerometer
- Tower plug-in (TWRPI) socket for expansion (sensors, etc.)
- Touch TWRPI socket adds support for various capacitive touch boards
- Tower connectivity for access to USB, Ethernet, RS-232/RS485, CAN, SPI, I²C, Flexbus, etc
- Potentiometer, 4 LEDs, 2 pushbuttons, infrared port
- 10/100 Ethernet PHY with MII and RMII interface
- SWD/SWO support for cortex–M0/M1/M3/M4 devices
Applications
Industrial, Security, Building Automation, Medical, Automation & Process Control
Contents
TWR-MK60N512 32-bit MCU module, TWR-ELEV, TWR-SER, TWR-PROTO, IAR J-Link Lite for cortex-M, DVD with IDE software, training materials and collateral, Getting started guide.
Technical Specifications
NXP
Kinetis - K60
Cortex-M4
DVD with IDE Software, Training Materials and Collateral, Getting Started Guide
No SVHC (17-Dec-2015)
32bit
ARM
MK
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate