Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K20D50M
Order Code2080732
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K20
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK
Kit ContentsQuick Start Guide, USB Cable, Battery
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-K20D50M module is a development board for the Kinetis K20 50MHz 32bit ARM Cortex-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The tower system module operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- K20DX128 in 64 LQFP, K20DX128VLH5
- Integrated, open source JTAG
- Ready for USB 2.0 On the go (full speed) connectivity
- MMA8451Q 3-axis accelerometer
- Two capacitive touch pads
- Tower plug in (TWRPI) socket for sensor and touch boards expansion (keypads, rotary dials, sliders)
- Tower connectivity for access to UART, SPI, I²C
- Microphone, buzzer and SAI (I²S) connector
- Plus potentiometer, four LEDs, pushbuttons, infrared port and battery holder
Applications
Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K20
Core Sub-Architecture
Cortex-M4
Kit Contents
Quick Start Guide, USB Cable, Battery
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271248