Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-IND-IO
Order Code2134935
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK
Silicon Family NameKinetis - K60
For Use WithNXP Tower System
Kit ContentsIndustrial I/O Tower System Module
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-IND-IO is a industrial I/O tower system module, effectively brings you face to face with all the I/O you could ever need, including RS232, RS 485, dual CAN transceivers and so much more. As is standard with all tower system modules, this peripheral module is interchangeable across the modular development platform it can be used with a variety of existing controller modules and can be additionally paired with the TWR-SER peripheral module for even more industrial I/O interfacing.
- Industrial I/O options
- USB to Serial Ready Play solution, providing serial connectivity via USB
- RS232 transceiver with available flow control signalling
- RS 485 transceiver with optional isolation and PROFIBUS capability
- Dual CAN transceivers
- Analog signals accessible via screw terminals: 3x ADC, 1x DAC,VDDA, VSSA
- Digital signals accessible via LEDs and thru hole points
- Signal jumpers to allow isolation, probing and remapping of interfaces
- Compatible with the TWR-SER to provide access to additional industrial I/O interfaces
Applications
Communications & Networking
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M4
Silicon Family Name
Kinetis - K60
Kit Contents
Industrial I/O Tower System Module
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
MK
For Use With
NXP Tower System
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217271