Print Page
Image is for illustrative purposes only. Please refer to product description.
1,828 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.750 |
10+ | € 7.620 |
25+ | € 7.100 |
50+ | € 6.810 |
100+ | € 6.520 |
250+ | € 6.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 9.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1080ATS/2/T,118
Order Code2776203
Technical Datasheet
IC Interface Type-
Interface ApplicationsMonitors System Performance, Internal Voltage & Temperature Monitoring
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
4.75V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Monitors System Performance, Internal Voltage & Temperature Monitoring
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability