Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.487 |
Product Information
Product Overview
TJA1029T/2Z is an ISO 17987/LIN 2.x/SAE J2602 transceiver with TXD dominant timeout. It is the interface between the Local Interconnect Network (LIN) host/server protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle subnetworks using baud rates up to 20 kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). It is pin-compatible with the TJA1020, TJA1021, TJA1022, TJA1027 and MC33662(B). The protocol controller generates the transmitted data stream. It converts the data stream into an optimized bus signal shaped to minimize ElectroMagnetic Emissions (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a host application, connect an external resistor in series with a diode between pin VBAT and pin LIN. The receiver detects a received data stream on the LIN bus input pin and transfers it via pin RXD to the microcontroller.
- LIN 2.x/ISO 17987-4:2016 (12 V)/SAE J2602 compliant
- Very low ElectroMagnetic emissions, low current consumption in sleep mode with remote LIN wake-up
- Input levels compatible with 3.3V and 5V devices
- Integrated termination resistor for LIN server applications, passive behaviour in unpowered state
- Operational during cranking pulse: full operation from 5V upwards
- Undervoltage detection, K-line compatible
- Battery supply voltage range from 5 to 18V (VBAT = 5V to 18V, Tvj = -40 to +150°C)
- Battery supply current range from 2.5 to 10µA (sleep mode, bus recessive, VLIN = VBAT, VSLP-N =0V)
- Dominant output voltage is 1.4V max (Normal mode, VTXD = 0V, VBAT = 7.0V)
- SO8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
LIN Transceiver
-
18V
SOIC
Surface Mount
150°C
AEC-Q100
-
5V
20Kbaud
8Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate