Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 490+ | € 0.554 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 490
Multiple: 490
€ 271.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8034HN/C2QL
Order Code4333692
Technical Datasheet
IC Interface TypeSmart Card
Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleHVQFN
No. of Pins24Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TDA8034HN/C2QL is a low power smart card interface. It is a cost-effective analogue interface for asynchronous and synchronous smart cards operating at 5V, 3V or 1.8V. Using a few external components, it provides all supply, protection, and control functions between a smart card and the microcontroller. Application includes pay TV, electronic payment, identification, and bank card readers.
- Very low power consumption in deep shutdown mode
- Three protected half-duplex bidirectional buffered I/O lines (C4, C7 and C8)
- Thermal and short-circuit protection for all card contacts
- Enhanced card-side ElectroStatic Discharge (ESD) protection of <gt/> 8kV
- External clock input up to 26MHz connected to pin XTAL1
- Non-inverted control of pin RST using pin RSTIN
- Built-in debouncing on card presence contacts (typically 8ms)
- Compatible with ISO 7816, NDS and EMVCo4.3 payment systems, multiplexed status signal using pin OFFN
- HVQFN24 package
- Ambient temperature range from -25 to +85°C
Technical Specifications
IC Interface Type
Smart Card
Supply Voltage Min
2.7V
Interface Case Style
HVQFN
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
Electronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability