Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.020 |
| 10+ | € 3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS752IBS,128
Order Code4382010
Technical Datasheet
UART IC TypeSerial UART
No. of Channels2Channels
Data Rate5Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
UART IC Type
Serial UART
Data Rate
5Mbps
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
95°C
Qualification
-
No. of Channels
2Channels
Supply Voltage Min
3V
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
Product traceability