Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSC16C554BIB80,551
Order Code1294803
Technical Datasheet
UART IC TypeSerial UART
No. of Channels4Channels
Data Rate5Mbps
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageLQFP
No. of Pins80Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
Universal Asynchronous Receiver and Transmitter (QUART) used for serial data communications. Its principal function is to convert parallel data into serial data and vice versa.
- 16byte transmit FIFO and 16byte receive FIFO with error flags
- Programmable auto-RTS\ and auto-CTS\
- Automatic hardware flow control (RTS\/CTS\) and software selectable baud rate generator
- Four selectable Receive FIFO interrupt trigger levels
- Standard modem interface and false start bit detection
- Complete status reporting capabilities
- 3 state output TTL drive capabilities for bidirectional data bus and control bus
- Line break generation and detection
- Loopback controls for communications link fault isolation
- Prioritized interrupt system controls
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
UART IC Type
Serial UART
Data Rate
5Mbps
Supply Voltage Max
5.5V
No. of Pins
80Pins
Operating Temperature Max
85°C
Product Range
-
No. of Channels
4Channels
Supply Voltage Min
2.25V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835