Product Information
Product Overview
The S9S12ZVLS3F0MFM is a signal 16-bit Microcontroller using the 180nm NVM + UHV technology that offers the capability to integrate 40V analog components. The device features enhanced S12Z core and the integration of high-voltage analog modules, including the voltage regulator (VREG) and a Local Interconnect Network (LIN) physical layer. The MC9S12ZVL-Family includes error correction code (ECC) on RAM, FLASH and EEPROM for diagnostic or data storage, a fast analog-to-digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. The MC9S12ZVL-Family delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings. The device delivers all the advantages and efficiencies of a 16-bit MCU while retaining the low power consumption, EMC and code-size efficiency advantages currently enjoyed by users of existing S12 families.
- Harvard architecture - parallel data and code access
- 3-Stage pipeline
- 32-bit Wide instruction and data bus
- 32-bit ALU
- 24-bit Addressing (16MB linear address space)
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 1MHz Internal RC oscillator with +/-1.3% accuracy
- 4-20MHz Amplitude controlled pierce oscillator
- Internal COP (watchdog) module
- Analog-to-digital converter (ADC) with 10-bit resolution
- Serial peripheral interface (SPI) module
- Serial communication interface module with interface to internal LIN physical layer transceiver
- On-chip LIN physical layer transceiver fully compliant with the LIN 2.2 standard
- 6-channel Timer module (TIM0) with input capture/output compare
- 2-channel Timer module (TIM1) with input capture/output compare
- 8-channel Pulse width modulation module (PWM)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API), supports cyclic wakeup from Stop mode
- Pins to support 25mA drive strength to VSSX
- Pin to support 20mA drive strength from VDDX (EVDD)
- High voltage input (HVI)
- Supply voltage sense with low battery warning
- On-chip temperature sensor
- 23 Pins can be used as keyboard wake-up interrupt (KWI)
Applications
Automotive
Technical Specifications
S12 Magni V Family S12ZVL Series Microcontrollers
16 bit
32KB
HQFN
I2C, SCI, SPI
6Channels
5.5V
-40°C
Surface Mount
S12 Magni V
S12 MagniV
32MHz
32Pins
19I/O's
1KB
10Bit
18V
125°C
S12ZVL
AEC-Q100
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate