Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
8 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 384.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 384.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K3X4EVB-T172
Order Code4134286
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberS32K344
Kit ContentsEvaluation Board S32K3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K3X4EVB-T172 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 172 MaxQFP package, the S32K3X4EVB-T172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity and low power. The S32K3X4EVB-T172 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- S32K3 microcontroller, Kinetis® K26-180MHz, dual high-speed & full-speed USBs, 2MB flash MCUs
- FS26 safety system basis chip with low power fit for ASIL D
- TJA1022 dual LIN 2.2A/SAE J2602 transceiver
- TJA1153 secure HS-CAN transceiver with sleep mode
- TJA1103 ASIL B compliant 100BASE-T1 Ethernet PHY
- Arduino UNO pint-out compatible with expansion “shield” support
- Power supply switch, RGB LED, 2x user push-buttons, ADC rotary potentiometer, 2x touch pad electrode
- On-board S32K3 debug interface, 20-Pin Cortex debug + ETM connector
- 10-pin JTAG connector for S32K3 debug interface and TJA1103 Ethernet PHY interface
- On-board HS-CAN, 2x LIN, Ethernet 100BASE-T1 physical layer, micro USB debug interface with COM port
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K3
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board S32K3
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K344
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048