Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 155.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 155.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K146EVB-Q144
Order Code2917582
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K146
Kit ContentsEvaluation Board S32K146
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K146EVB is a low-cost evaluation platform and development system for quick application prototyping and demonstration for the S32K146 MCU belonging to the S32K series of Ultra-Reliable Microcontrollers (MCUs).
- Small form factor
- Arduino™ UNO footprint-compatible with expansion “shield” support
- On-board connectivity for CAN, LIN, UART/SCI
- Integrating an SBC (UJA1169) and LIN phy (TJA1027)
- Easy access to the MCU I/O header pins for prototyping
- Potentiometer, RGB LED, 2x push buttons and 2 touchpads
- Integrated OpenSDA with support for several industry-standard debug interfaces
- Flexible power supply options (micro USB or external 12V supply)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Evaluation Board S32K146
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K146
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03