Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.630 |
10+ | € 7.520 |
25+ | € 6.990 |
50+ | € 6.700 |
100+ | € 6.410 |
250+ | € 6.130 |
Product Information
Product Overview
PN5180A0HN/C4Y is a high-performance multiprotocol full NFC frontend, supporting all NFC forum modes. As a highly integrated high performance full NFC Forum-compliant frontend IC for contactless communication at 13.56MHz, this frontend IC utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols. PN5180 is optimized for point of sales terminal applications and implements a high-power NFC frontend functionality which allows to achieve EMV compliance on RF level without additional external active components. The PN5180 supports an external silicon system-power-on switch by using the energy of the RF field generated by an NFC phone to switch on the system, like it is generated during the NFC polling loop. This unique and new zero-power-wake-up feature allows designing systems with a power consumption close to zero during standby. Applications include payment, physical-access, eGov, industrial.
- Dynamic power control (DPC) for optimized RF performance, even under detuned antenna conditions
- Adaptive waveform control (AWC) automatically adjusts the transmitter modulation for RF compliancy
- Includes NXP ISO/IEC14443-A and Innovation ISO/IEC14443-B intellectual property licensing rights
- Full compliancy with all standards relevant to NFC, contactless operation and EMVCo 3.1 L1
- NFC reader library with source code ready for EMVCo 3.1 L1 and NFC forum compliance
- NFC cockpit: PC-based support tool for fast configuration of register settings
- Low-power card detection (LPCD) minimizes current consumption during polling
- Automatic support of system LDO or system DC-DC power-down mode during LPCD
- HVQFN40 package
- Operating ambient temperature range from -30 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
1.375W
40Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
-
HVQFN
1.65V
20mA
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate