Quantity | Price (ex VAT) |
---|---|
1+ | € 164.130 |
Product Information
Product Overview
PCT2075DP-ARD is an Arduino® shield temperature sensor. The PCT2075DP Arduino shield features most of Temperature Sensor functionalities on a board compatible with Arduino R3 pin layout. A graphical interface allows the user to easily explore the different functions of the temperature sensor. Moreover, embedded driver and demo applications can be found as reference codes for quick getting started with your own application. Typical applications include Automotive (battery operated devices), Industrial (industrial applications, metering devices) and Mobile (mobile application).
- PCT2075DP I2C-bus Fm+, 1°C acc, digital temp sensor and thermal WD on Arduino shield FF board
Contents
Arduino® Shield form factor board, Quick start guide.
Technical Specifications
Temperature Sensor/Thermal Watchdog
No SVHC (27-Jun-2024)
Arduino Shield Board PCT2075DP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate