Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.550 |
10+ | € 1.140 |
50+ | € 1.030 |
100+ | € 0.913 |
250+ | € 0.858 |
500+ | € 0.825 |
1000+ | € 0.798 |
2500+ | € 0.766 |
Product Information
Product Overview
PCA9632DP1,118 is a 4bit Fm+ I2C-bus low power LED driver. This is an I2C-bus controlled 4-bit LED driver optimized for Red/Green/Blue/Amber (RGBA) colour mixing applications. The PCA9632 is a drop-in upgrade for the PCA9633 with 40× power reduction. In Individual brightness control mode, each LED output has its own 8-bit resolution (256 steps) fixed frequency Individual PWM controller that operates at 1.5625kHz with a duty cycle that is adjustable from 0% to 99.6% to allow the LED to be set to a specific brightness value. In group dimming mode, each LED output has its own 6-bit resolution (64 steps) fixed frequency Individual PWM controller that operates at 6.25kHz with a duty cycle that is adjustable from 0% to 98.4% to allow the LED to be set to a specific brightness value. A fifth 4-bit resolution (16 steps) Group PWM controller has a fixed frequency of 190Hz that is used to dim all the LEDs with the same value.
- Supply voltage range from 2.3 to 5.5V
- 400kHz internal oscillator requires no external components
- Internal power-on reset, noise filter on SDA/SCL inputs
- Edge rate control on outputs
- No glitch on power-up and supports hot insertion
- Low standby current of <lt/> 1μA
- 5.5V tolerant inputs
- ESD protection exceeds 5000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- 8 pin TSSOP package
- Temperature range from -40 to 85°C
Technical Specifications
-
2.3V
5V
1MHz
TSSOP
-40°C
-
MSL 1 - Unlimited
-
TSSOP
1MHz
-
5.5V
25mA
Surface Mount
8Pins
85°C
-
No SVHC (27-Jun-2024)
-
4Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate