Print Page
Image is for illustrative purposes only. Please refer to product description.
999 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.940 |
10+ | € 2.210 |
25+ | € 2.020 |
50+ | € 1.920 |
100+ | € 1.820 |
250+ | € 1.730 |
500+ | € 1.670 |
1000+ | € 1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9552D,118
Order Code2985179
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max200mA
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOIC
No. of Outputs16Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
-
Input Voltage Min
2.3V
Output Voltage Max
-
Switching Frequency Typ
400kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
-
No. of Outputs
16Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability