Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | € 1.600 |
7500+ | € 1.560 |
Product Information
Product Overview
PCA9532PW,118 is a 16bit I²C-bus and SMBus I/O expander optimized for dimming LEDs in 256 discrete steps for red/green/blue (RGB) colour mixing and backlight applications. The PCA9532 contains an internal oscillator with two user-programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough (<gt/> 100Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED. The initial setup sequence programs the two blink rates/duty cycles for each individual PWM. From then on, only one command from the bus host is required to turn individual LEDs ON, OFF, BLINK RATE 1 or BLINK RATE 2. Based on the programmed frequency and duty cycle, BLINK RATE 1 and BLINK RATE 2 will cause the LEDs to appear at a different brightness or blink at periods up to 1.69 seconds.
- 16 LED drivers (on, off, flashing at a programmable rate), 256 brightness steps
- Input/outputs not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components, I²C-bus interface logic compatible with SMBus
- Internal power-on reset, noise filter on SCL/SDA inputs
- Active LOW reset input, controlled edge rates to minimize ground bounce
- No glitch on power-up, supports hot insertion, low standby current
- Operating power supply voltage range from 2.3V to 5.5V
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- 0Hz to 400KHz clock frequency, 256 brightness steps
- Operating temperature range from -40°C to +85°C, TSSOP24 package
Technical Specifications
-
2.3V
-
400kHz
TSSOP
-40°C
-
No SVHC (27-Jun-2024)
-
5.5V
200mA
Surface Mount
24Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate