Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
LPCXpresso54018 development board comprised of target LPC54018 device with an on-board, CMSIS-DAP / SEGGER® J-Link compatible debug probe. The on-board probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil™ and IAR®. The board is also equipped with a standard 10 pin header enabling the use of 3rd party debug probes and it also includes a complete set of peripheral interfaces to enable developers to fully explore the capabilities of LPC540xx devices. This LPCXpresso54018 development board is pre-loaded with demonstration program showing emWIN example.
- UART and SPI port bridging from LPC54018 target to USB via the on-board debug probe
- Support for external debug probe
- 3 x user LEDs, plus reset, ISP (3) and user buttons
- Multiple expansion options including Arduino™ UNO and PMod
- Built-in power consumption measurement for target LPC54018 MCU
- Winbond 128Mb W25Q128JVFIM Quad-SPI flash
- Winbond 128Mb W9812G6JB-6I SDRAM
- Knowles SPH0641LM4H digital microphone, full size SD/MMC card slot and MMA8652FCR1 accelerometer
- Stereo audio codec with line in/out and 10/100Mbps Ethernet (RJ45 connector)
- High and full speed USB ports with micro A/B connector for host or device functionality
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC540xx
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board LPCXpresso54018
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPCXpresso54018
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141521