Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoOM40002UL
Order Code2840906
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberLPC8N04
Kit ContentsDevelopment Board LPC8N04
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OM40002UL from NXP is a development board for LPC8N04 MCU. The LPC8N04 development board provides a powerful and flexible development system for NXP's innovative, NFC enabled LPC8N04 Arm® Cortex®-M0+ based MCU. The board is complemented by a sample smartphone application and firmware to utilize the built-in LED array and speaker in a scrolling message demo application with option for music playback. The LPC8N04 process section of the board with its integral NFC antenna can be detached for deployment in prototype or proof-of-concept designs.
- Compatible with MCUXpresso IDE and other popular toolchains (IAR® and Keil®)
- On-board CMSIS-DAP (debug probe) based on LPC11U35 MCU
- Debug connector to allow debug of target MCU using an external probe
- Detachable LPC8N04 minimal target with integrated PCB antenna
- Supports energy harvesting operation with no battery or external power connection
- User and target reset buttons
- 5x7 LED array for user applications
- Surface mount speaker with amplifier for PWM based sound output
- Pre-programmed with demo message scrolling /tune playing application
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board LPC8N04
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC8N04
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01