Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 82.590 |
Product Information
Product Overview
The OM13090UL from NXP is a LPC54114 audio and voice recognition kit. The LPC54114 audio and voice recognition kit combines the LPC54114 MCU with an OLED display, digital microphone and audio CODEC in a two board set complemented by a software framework optimized for always-on sensing applications. The hardware consists of an LPCXpresso54114 board and shield board (mic/audio/OLED or MAO shield) developed by NXP for flexibility and ease of use. The kit can be used with a wide range of development tools including the LPCXpresso IDE, Keil uVision and IAR EWARM of NXP.
- LPC54114 dual-core (M4F and M0+) MCU running at up to 100MHz in LQFP64 package
- Hi-speed USB based debug probe with CMSIS-DAP and SEGGER J-Link OB protocol options
- Connectivity for external debug probes
- Tri-colour LED, micro USB connector for LPC54114 USB device operation
- Target reset, ISP and interrupt/user buttons
- On-board 1.8V / 3.3V or external power supply options
- 8Mb Macronix MX25R SPI flash
- FTDI UART connector and built-in UART to USB bridge options
- Built-in MCU power consumption and supply voltage measurement for LPC54114 device
- UART, I²C and SPI port bridging from LPC54114 target to USB via Link2 device
Contents
LPCXpresso54114 development board, Mic/Audio/OLED (MAO) shield board, USB cable.
Technical Specifications
NXP
Embedded
ARM
-
-
LPC54114
Audio & Voice Recognition
Cortex-M0+, Cortex-M4F
LPCXpresso54114 Development Board, Mic/Audio/OLED (MAO) Shield Board, USB Cable
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate