Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.540 |
Product Information
Product Overview
OM13084UL is a LPCXpresso43S67 development board. The LPCXpresso family of boards provides a powerful and flexible development system for NXP®'s Cortex-M MCUs. The PCXpresso43S67 board has been developed by NXP to enable evaluation of and prototyping with the LPC43S00 series of MCUs, and features the LPC43S67 in its 100 PIN BGA package option. LPCXpresso™ is a low-cost development platform available from NXP supporting NXP's Arm-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production. On-board high-speed USB-based debug probe with CMSIS-DAP and LPCXpresso IDE Redlink protocol options, can debug the onboard LPC43S67 or external target.
- LPC43S67 dual-core (M4F and M0+) MCU running at up to 204MHz
- 8Mbit Macronix quad SPI flash
- On-board Ethernet PHY (output available at expansion connectors)
- UART, I²C and SPI port bridging from LPC43S67 target to USB via the onboard debug probe
- FTDI UART connector
- High-speed USB A/B connector for host or follower operation
- On-board 1.8/3.3V or external power supply options
- Support for external debug probes
- Expansion options based on Arduino® UNO R3 and Pmod™, plus additional expansion port pins
- Tri-colour LED and target Reset, ISP, and WAKE buttons
Technical Specifications
NXP
LPCXpresso
Cortex-M0+, Cortex-M4F
Development Board LPCXpresso43S67
No SVHC (27-Jun-2024)
32bit
ARM
LPC43S67
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate