4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.867 |
10+ | € 0.737 |
100+ | € 0.588 |
500+ | € 0.517 |
1000+ | € 0.413 |
2500+ | € 0.405 |
5000+ | € 0.388 |
Product Information
Product Overview
The NX3DV2567GU is a four-pole double-throw (4PDT) Analog Switch optimized for switching WLAN-SIM supply, data and control signals. It has one digital select input (S) and four switches each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at S makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4 to 4.3V. A low input voltage threshold allows pin S to be driven by lower level logic signals without significant increase in supply current ICC. This makes it possible for the NX3DV2567 to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. It allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1 or from nY0 or nY1 to nZ.
- Low ON resistance for data path
- Very low ON resistance for supply path
- Break-before-make switching
- High noise immunity
- CMOS low-power consumption
- Latch-up performance exceeds 100mA per JESD 78B class II level A
- Control input accepts voltages above supply voltage
- Very low supply current, even when input is below VCC
- High current handling capability
Applications
Audio, Sensing & Instrumentation, Power Management, Communications & Networking
Technical Specifications
Analogue Switch
1.4V to 4.3V
XQFN
4Channels
0.85ohm
-
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
Single Supply
0.85ohm
16Pins
6ohm
4PDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate