Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
150+ | € 158.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 150
€ 23,733.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP61K25NR6
Order Code2985242
Technical Datasheet
Drain Source Voltage Vds133V
Continuous Drain Current Id-
Power Dissipation3.333kW
Operating Frequency Min1.8MHz
Operating Frequency Max600MHz
Transistor Case StyleOM-1230
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
133V
Power Dissipation
3.333kW
Operating Frequency Max
600MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
OM-1230
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003