Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMR2A16ATS35C.
Order Code1380644
Technical Datasheet
Memory TypeMRAM
Memory Size4Mbit
NVRAM Memory Configuration-
IC Interface Type-
Access Time35ns
Memory Case StyleTSOP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Memory Type
MRAM
NVRAM Memory Configuration
-
Access Time
35ns
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Memory Size
4Mbit
IC Interface Type
-
Memory Case Style
TSOP
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001