Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.370 |
10+ | € 17.060 |
25+ | € 16.270 |
50+ | € 15.470 |
100+ | € 15.160 |
Product Information
Product Overview
The MPXV5100GC6U is a single-port integrated silicon Pressure Sensor. The MPX5100 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Patented silicon shear stress strain gauge
- Supports on-chip signal conditioned, temperature compensated and calibrated
- Durable epoxy unibody element
- Available in gauge configuration
Applications
Computers & Computer Peripherals, Automation & Process Control, Medical, Motor Drive & Control
Technical Specifications
Gauge
45mV/kPa
4.75V
SIP
8Pins
± 2.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
100kPa
5.25V
SIP
Analogue
Single Axial Barbed
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate