Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.270 |
10+ | € 13.520 |
25+ | € 12.270 |
50+ | € 11.410 |
100+ | € 11.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPVZ5004GW7U
Order Code2776050
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P1mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max3.92kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Product Overview
The MPVZ5004GW7U is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- 1.5% Maximum error for 0 to 100mm H2O over +10 to +60°C with auto zero
- 2.5% Maximum error for 100 to 400mm H2O over +10 to +60°C with auto zero
- 6.25% maximum error for 0 to 400mm H2O over 10 to +60°C without auto zero
Applications
Portable Devices, Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Test & Measurement
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOP
No. of Pins
8Pins
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
1mV/kPa
Operating Pressure Max
3.92kPa
Supply Voltage Max
5.25V
Sensor Case Style
SOP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002864
Product traceability