Quantity | Price (ex VAT) |
---|---|
152+ | € 15.300 |
Product Information
Product Overview
MIMXRT117TDVMAA is a 1GHz Crossover MCU with Arm® Cortex® Core. The i.MX RT1170 is a new high-end processor of the i.MX RT family, which features NXP’s advanced implementation of a high-performance Arm Cortex®-M7 core operating at speeds up to 1GHz and a power efficient Cortex®-M4 core up to 400MHz. The i.MX RT1170 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad/Octal SPI, Hyper RAM/Flash, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. The i.MXRT1170 also has rich audio and video features, including MIPI CSI/DSI, LCD display, graphic accelerator, camera interface, SPDIF, and I2S audio interface. The i.MX RT1170 is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control, home appliance, high-end audio appliance, low-end instrument cluster and point-of-sale (PoS).
- Consumer qualification tier
- 1GHz M7 core, 400MHz M4 core and 2MB SRAM
- Parallel LCD and CSI, MIPI DSI and CSI, GPU2D, PXP
- CAN-FD x3, ADC x2, 12-bit DAC x1, ACMP x4, 1 Gb ENET with AVB x1, 1Gb ENET with TSN
- 10/100Mb ENET with 1588 x1, USB 2.0 OTG x2, eMMC 5.0 / SD 3.0 x2, EMV SIM x2, SAI x4, DMIC x8
- FlexSPI x2, UART x12, I2C x6, SPI x6, GPT x6, PIT x2
- QTimer x4, FlexPWM x4, Temp Monitor x1, Security
- Standard SDK support software
- Junction temperature range from 0 to 95°C
- 289 MAPBGA, 14mm x 14mm, 0.8mm pitch package
Technical Specifications
i.MX RT Family i.MX RT1170 Series Microprocessors
-
289Pins
1.15V
CAN, Ethernet, I2C, SDHC, SPI, UART, USB, SDIO, SD, eMMC
32 bit
0°C
-
i.MX RT
2Cores
MAPBGA
1.1V
1GHz
178I/O's
Surface Mount
95°C
i.MX RT1170
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate