Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1060-EVK
Order Code2931362
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberMIMXRT1062DVL6A
Kit ContentsEval Kit MIMXRT1062DVL6A, USB cable (Micro B), Camera Sensor Module
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
i.MX RT1060 evaluation kit. It is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1060 crossover processor, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600MHz to provide high CPU performance and best real-time response. Support for Amazon FreeRTOS™ available within the MCUXpresso SDK.
- Supported by Zephyr OS for developing the IoT with a free, open-source embedded operating system
- MIMXRT1062DVL6A processor
- 256MB SDRAM memory, 512MB hyper flash
- 64 Mb QSPI flash, TF socket for SD card
- Parallel LCD connector, camera connector, audio codec
- 4-pole audio headphone jack, external speaker connection, microphone
- SPDIF connector
- Micro USB host and OTG connectors, Ethernet (10/100M) connector connectivity
- CAN transceiver and Arduino® interface connectivity
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Kit MIMXRT1062DVL6A, USB cable (Micro B), Camera Sensor Module
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1062DVL6A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45