Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.640 |
10+ | € 5.920 |
25+ | € 5.480 |
50+ | € 5.250 |
100+ | € 5.010 |
250+ | € 4.780 |
500+ | € 4.650 |
Product Information
Product Overview
MFRC52202HN1,157 is a standard performance MIFARE and NTAG frontend. This is a highly integrated reader/writer IC for contactless communication at 13.56MHz. The MFRC522 reader supports ISO/IEC 14443 A/MIFARE and NTAG. The MFRC522’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Supports ISO/IEC 14443 A/MIFARE and NTAG
- Supports MF1xxS20, MF1xxS70 and MF1xxS50 encryption in Read/Write mode
- Supports ISO/IEC 14443 A higher transfer speed communication up to 848kBd
- Supports MFIN/MFOUT
- SPI up to 10Mbit/s, FIFO buffer handles 64byte send and receive
- Flexible interrupt modes, hard reset with low power function
- Power-down by software mode, programmable timer
- HVQFN32 package, ambient temperature range from -25 to +85°C
Technical Specifications
-
Read, Write
-
32Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
-
HVQFN
2.5V
7mA
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MFRC52202HN1,157
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate