Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 297.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 297.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX93-QSB
Order Code4566714
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits-
Silicon Family Namei.MX93
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M33
Silicon Core Numberi.MX93
Kit ContentsEvaluation Board i.MX93
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCIMX93-QSB is a i.MX 93 quick start evaluation kit. It provides a low-cost platform to evaluate the i.MX 93 applications processors in a 9x9mm package. The single-board solution consists of the i.MX 93 SoC (9x9mm package), LPDDR4/LPDDR4X, eMMC, PMIC and brings out the broad connectivity that is needed for product evaluation. This kit provides an excellent starting point by providing a low-cost reference board design to accelerate your time to market. Typical applications include automotive, industrial, smart city and smart home.
- i.MX 93 applications processor, dual Cortex-A55 at 1.7GHz, Cortex-M33 at 250MHz
- Arm® Ethos™ U-65 MicroNPU, EdgeLock® secure enclave
- 2GB LPDDR4X / LPDDR4, 16GB eMMC5.1, quad SPI flash, MicroSD slot
- Display and camera interfaces, parallel RGB LCD (2x20 RPi), parallel camera (2x20 RPi)
- Wireless-M.2 KEY-E slot with Wi-Fi / BT IEEE802.15.4 support
- Audio HP jack, audio HAT board support, PDM MIC array support
- USB C 2.0 connectors, GbE RJ45, CAN, RPi 2X20 GPIO HDR, I²C HDR, ADC support, M.2 Key-E connector
- Debug : JTAG connector, UART via USB C, remote debug support
- Sensors : I3C IMU support, security, tamper support
- Tools and OS support : Linux®, FreeRTOS
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX93
Core Sub-Architecture
Cortex-A55, Cortex-M33
Kit Contents
Evaluation Board i.MX93
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
i.MX93
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001