Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,137.000 |
Product Information
Product Overview
i.MX 8QuadMax multisensory enablement kit (MEK) CPU Board provides a platform for evaluation and development of applications based on the Arm® Cortex® A72 / A53 + Cortex-M4F based i.MX 8QuadMax and i.MX 8QuadPlus Applications Processors. It also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. The 8QuadMax MEK CPU Board (MCIMX8QM-CPU) offers high-level integration to support graphics, video, image processing, audio, and voice functions.
- NXP i.MX 8QuadPlus processor
- LPDDR4 memory x64, 32GB eMMC 5.1, 64MB octal SPI flash memory
- Audio codec, microphone and headphone jacks
- Full-size SD/MMC card slot, 10/100/1000 Ethernet port, USB 3.0 Type C
- Supports Linux, Android, FreeRTOS
- M.2 expansion connector (PCIe, USB, UART, I2C and I2S)
Contents
i.MX 8QuadMax MEK CPU board, Power supply, Quick start guide, USB 3.0 type C to type A, USB 2.0 type A to type micro, LVDS to HDMI adapter card.
Technical Specifications
NXP
i.MX 8
Cortex-A53, Cortex-A72, Cortex-M4F, HIFI4 DSP
Dev Board i.MX 8QuadMax, Power Supply, USB Cable, Quick Start Guide, SD Card with Bootable Linux
No SVHC (27-Jun-2024)
32bit
ARM
i.MX 8QuadMax
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate