Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6Y2DVM09AB
Order Code2985220
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Y2DVM09AB
Order Code2985220
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.375V
Supply Voltage Max1.5V
Operating Frequency Max900MHz
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6ULL
MPU Familyi.MX
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX Family i.MX 6ULL Series Microprocessors
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.375V
Operating Frequency Max
900MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6ULL
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability