Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 506.120 |
Product Information
Product Overview
MCIMX6QP-SDB is a SABRE board for smart devices based on the i.MX 6QuadPlus applications processors. The NXP® smart application blueprint for rapid engineering (SABRE) board for smart devices introduces developers to multicore processing, low-power consumption and leading-edge multimedia and graphics applications on the i.MX 6 series applications processors. MCIMX6QP-SDB enables development on i.MX 6QuadPlus & i.MX 6DualPlus processors. The SABRE board for smart devices provides you with a low-cost development platform which includes all primary features of the processors and serves as an example for how to layout complex, high-speed interfaces such as DDR. It includes complete hardware design files. There are also a number of accessory boards that work with the SABRE-SDB to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. In addition to optimized BSPs for Android™, Linux®, also provides a large portfolio of optimized video, speech and audio codecs.
- i.MX 6QuadPlus 1 GHz processor based on the ARM® Cortex®-A9 core processor
- 1GB DDR3 SDRAM up to 533MHz (1066 MTPS) memory, 8GB eMMC flash memory
- Display connectors : 2 x LVDS, HDMI, LCD (parallel, 24-bit), MIPI DSI (two data lanes, 1GHz each)
- Power, reset, volume buttons
- NXP MMPF0100F9 power management IC
- Audio codec, Microphone and headphone jacks
- Camera MIPI CSI port
- 2 x full-size SD/MMC card slots, 22-pin SATA connector, 10/100/1000 Ethernet port, USB 2.0 OTG port
- NXP MMA8451 three-axis accelerometer, NXP MAG3110 three-axis magnetometer, NXP 3D magnetometer
- Support Linux® and Android™ OS
Contents
i.MX 6QuadPlus processor-based system, Power supply, Quick start guide, Bootable SD card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
i.MX 6
Cortex-A9
SABRE Development Board i.MX6QP, Bootable SD Card, Power Supply, Quick Starter Guide
No SVHC (27-Jun-2024)
32bit
ARM
i.MX6QP
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate