Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.220 |
10+ | € 17.050 |
25+ | € 16.000 |
50+ | € 15.430 |
100+ | € 14.860 |
Product Information
Product Overview
The i.MX25 series Applications Processor extends ARM® ARM9™ core-based portfolio and introduces several key new features such as DDR2, two embedded USB PHYs, 3.3 V I/O support, three general-purpose 12-bit ADCs and a touchscreen controller that allows customers to reduce their overall system bill of materials cost. In addition, the i.MX25 continues to make the industrial and general embedded market a key focus of i.MX with the integration of 10/100Mbps Ethernet MAC, SD/SDIO/MMC connectivity, up to SVGA (800 x 600) resolution TFT LCD support, camera sensor interface and 400MHz CPU speed grade. Improving on the strength of previous i.MX platforms, the i.MX25 applications processor provides additional tamper detection security that monitors and helps prevent system integrity attacks from hackers, making it the right choice for any type of secure device, whether it's a wired or wireless payment terminal (POS) or secure residential gateway for smart metering.
- ARM ARM926EJ-STM core runs up to 400MHz CPU
- Integrated 128kB SRAM to improve system performance or low-power LCD refresh
- Connectivity - 2 x FlexCAN modules, high-speed USB OTG with PHY and high-speed USB host with PHY
- Display controller optimized for up to 16bit-per-pixel SVGA (800 x 600) resolution
- CMOS/CCD sensor interface for camera or video input
- Support for external DDR2, mDDR or SDRAM
- Support for external NAND or NOR flash
- High-assurance boot (HAB) library to provide secure boot
- Secure 47-bit time counter running from 32.768kHz clock
- Secure 32-bit monotonic counter
- Volatile key storage
- Robust tamper detection and secure key erase
- True random number generator
- User programmable E-fuses
- Secure JTAG
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX Family i.MX25 Series Microprocessors
-
400Pins
1.52V
CAN, Ethernet, I2C, SPI, SSI, UART, USB
32 bit
-20°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
1.38V
400MHz
-
Surface Mount
70°C
i.MX25
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCIMX257DJM4A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate