Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.650 |
10+ | € 1.990 |
25+ | € 1.650 |
50+ | € 1.610 |
100+ | € 1.570 |
250+ | € 1.560 |
500+ | € 1.540 |
1000+ | € 1.510 |
Product Information
Product Overview
The MC9S08QD4VSC is a 8-bit Microcontroller based on enhanced HCS08 CPU (8MHz bus) with CISC architecture operates at a maximum frequency of 16MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, 4-channel 10-bit A/D converter and 6 general-purpose I/O pins. This device also features like low voltage detect, internal clock generator, watchdog timer and PWM/input capture/output compare timers. Internal clock source module (ICS) containing a frequency-locked-loop (FLL) controlled by internal. Precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage. Watchdog computer operating properly (COP) reset with option to run from dedicated 32kHz internal clock source.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- Support for up to 32 Interrupt/reset sources
- Power-saving modes - Wait plus three stops
- Internal clock source module (ICS) - Containing a frequency-locked-loop (FLL)
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- 4-pin Keyboard interrupt module
- Software selectable pull-ups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Internal pull-up on RESET and IRQ pin to reduce customer system cost
Applications
Industrial, Consumer Electronics
Technical Specifications
S08 Family S08QD Series Microcontrollers
16MHz
8Pins
6I/O's
256Byte
10Bit
5.5V
105°C
S08
-
No SVHC (27-Jun-2024)
HCS08
4KB
SOIC
Serial
4Channels
2.7V
-40°C
Surface Mount
S08QD
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC9S08QD4VSC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate